KOA SLR1TTE1302D
| Manufacturer | |
| MPN | SLR1TTE1302D |
| LCSC Part # | C3930000 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 13kΩ ±0.5% 1W 2512 |
| Datasheet | KOA SLR1TTE1302D |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 13kΩ | |
| Operating Temperature | -55℃~+180℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+180℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3919 | $ 0.39 |
| 200+ | $ 0.1517 | $ 30.34 |
| 500+ | $ 0.1464 | $ 73.20 |
| 1,000+ | $ 0.1437 | $ 143.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 13kΩ | |
| Operating Temperature | -55℃~+180℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 13kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+180℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H3ATTE1302D | KOA | 2512 | 0 | $ 0.0964 | ||
| ERJ-S1TD1302U | PANASONIC | 2512 | 0 | $ 0.2412 | ||
| ERJ-U1TD1302U | PANASONIC | 2512 | 0 | $ 0.2351 | ||
| RGC2512DTC13K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3491 |

