SUSUMU RR1220P-622-D
| Manufacturer | |
| MPN | RR1220P-622-D |
| LCSC Part # | C3929953 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 6.2kΩ ±0.5% 100mW 0805 |
| Datasheet | SUSUMU RR1220P-622-D |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0113 | $ 0.01 |
| 200+ | $ 0.0044 | $ 0.88 |
| 500+ | $ 0.0043 | $ 2.15 |
| 1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.2kΩ | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 100mW | |
| Resistance | 6.2kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TD05G6201CT | FH | 0805 | 1,310 | $ 0.0389 | ||
| AR05CTC6201 | Viking | 0805 | 760 | $ 0.0275 | ||
| RT0805CRD076K2L | YAGEO | 0805 | 2,080 | $ 0.0391 | ||
| TNPW08056K20DETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD6201D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| ERA-6AED622V | PANASONIC | 0805 | 0 | $ 0.0518 | ||
| RNCF0805DKE6K20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0334 | ||
| RG2012P-622-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| AR05DTCW6201 | Viking | 0805 | 0 | $ 0.0181 | ||
| RT0805DRD076K2L | YAGEO | 0805 | 0 | $ 0.012 | ||
| TNPW08056K20DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| RNCF0805DTE6K20 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.023 | ||
| RN73R2ATTD6201D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RG2012N-622-D-T5 | SUSUMU | 0805 | 0 | $ 0.0966 | ||
| RN732ATTD6201C25 | KOA | 0805 | 0 | $ 0.0944 | ||
| RN73R2ATTD6201C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| AT0805CRD076K2L | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RG2012V-622-D-T5 | SUSUMU | 0805 | 0 | $ 0.6061 | ||
| MCU08050D6201BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| TNPW08056K20BETA | VISHAY | 0805 | 0 | $ 0.2603 |

