LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1ETTP2703D product image
Images for reference only

KOA SG73P1ETTP2703D

Manufacturer
MPN
SG73P1ETTP2703D
LCSC Part #
C3929125
Packaging
0402
Customer #
Key Attributes
RES 270kΩ ±0.5% 125mW 0402
DatasheetKOA SG73P1ETTP2703D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0384$ 0.04
200+$ 0.0149$ 2.98
500+$ 0.0144$ 7.20
1,000+$ 0.0141$ 14.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)125mW
Resistance270kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SG73S1ETTP2703DKOADirect04020$ 0.0384
AC0402DR-7W270KLYAGEOSimilar04020$ 0.0052
ERJ-PA2D2703XPANASONICSimilar04020$ 0.0408
SG73P1EWTTP2703DKOASimilar04020$ 0.1034
RS73G1ERTTP2703DKOASimilar04020$ 0.254
5 more alternative parts.View all substitutes