VISHAY RCP2512B2K00GS2
| Manufacturer | |
| MPN | RCP2512B2K00GS2 |
| LCSC Part # | C3928247 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 2kΩ ±2% 3.5W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 2kΩ | |
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9424 | $ 2.94 |
| 200+ | $ 1.1394 | $ 227.88 |
| 500+ | $ 1.0985 | $ 549.25 |
| 1,000+ | $ 1.0788 | $ 1078.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 2kΩ | |
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 3.5W | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±150ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCP2512W2K00GS2 | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B2K00GTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512B2K00GEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B2K00GET | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512W2K00GEB | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512W2K00GS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512B2K00GWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512B2K00GS6 | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512B2K00GEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B2K00GED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W2K00GED | VISHAY | 2512 | 0 | $ 4.4257 | ||
| RCP2512W2K00GWB | VISHAY | 2512 | 0 | $ 5.2454 | ||
| RCP2512W2K00GTP | VISHAY | 2512 | 0 | $ 1.3531 | ||
| RCP2512W2K00GS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512B2K00GS3 | VISHAY | 2512 | 0 | $ 1.9334 | ||
| RCP2512W2K00GEC | VISHAY | 2512 | 0 | $ 2.9424 | ||
| RCP2512B2K00GEA | VISHAY | 2512 | 0 | $ 1.3534 | ||
| RCP2512W2K00GEA | VISHAY | 2512 | 0 | $ 1.3534 | ||
| RCP2512W2K00GET | VISHAY | 2512 | 0 | $ 10.5601 | ||
| ALN2512F2K00E-1 | Ohmite | 2512 | 0 | $ 1.3572 |

