KOA RN73R2ETTD2101C25
| Manufacturer | |
| MPN | RN73R2ETTD2101C25 |
| LCSC Part # | C3927946 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 2.1kΩ ±0.25% 250mW 1210 |
| Datasheet | KOA RN73R2ETTD2101C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2812 | $ 0.28 |
| 200+ | $ 0.1089 | $ 21.78 |
| 500+ | $ 0.105 | $ 52.50 |
| 1,000+ | $ 0.1031 | $ 103.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 250mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 2.1kΩ | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1210CRD072K1L | YAGEO | 1210 | 0 | $ 0.1712 | ||
| RN73R2ETTD2101C10 | KOA | 1210 | 0 | $ 0.4254 | ||
| RT1210CRB072K1L | YAGEO | 1210 | 0 | $ 0.6122 | ||
| RN73R2ETTD2101B25 | KOA | 1210 | 0 | $ 0.2332 | ||
| RNCF1210BKE2K10 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| RNCF1210BTE2K10 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1803 | ||
| TNPW12102K10BEEA | VISHAY | 1210 | 0 | $ 0.5349 | ||
| TNPW12102K10BEEN | VISHAY | 1210 | 0 | $ 0.7258 | ||
| RT1210BRD072K1L | YAGEO | 1210 | 0 | $ 0.2299 | ||
| RN73R2ETTD2101C50 | KOA | 1210 | 0 | $ 0.1746 | ||
| TNPW12102K10BETA | VISHAY | 1210 | 0 | $ 0.641 | ||
| RT1210CRE072K1L | YAGEO | 1210 | 0 | $ 0.1484 | ||
| RN73R2ETTD2101A25 | KOA | 1210 | 0 | $ 0.309 | ||
| RT1210WRD072K1L | YAGEO | 1210 | 0 | $ 1.15 | ||
| RN73R2ETTD2101B10 | KOA | 1210 | 0 | $ 0.4327 |

