LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY SMM02040B3002JB300 product image
Images for reference only

VISHAY SMM02040B3002JB300

Manufacturer
MPN
SMM02040B3002JB300
LCSC Part #
C3927935
Packaging
MELF-0204
Customer #
Key Attributes
RES 30kΩ ±5% 250mW MELF-0204
DatasheetVISHAY SMM02040B3002JB300
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0518$ 0.05
200+$ 0.0201$ 4.02
500+$ 0.0194$ 9.70
1,000+$ 0.019$ 19.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingMELF-0204
Power(Watts)250mW
Resistance30kΩ
Operating Temperature-55℃~+125℃
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%