LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S12D2551U product image
Images for reference only

PANASONIC ERJ-S12D2551U

Manufacturer
MPN
ERJ-S12D2551U
LCSC Part #
C3927593
Packaging
1812
Customer #
Key Attributes
RES 2550Ω ±0.5% 0.75W 1812
DatasheetPANASONIC ERJ-S12D2551U
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1789$ 0.18
200+$ 0.0693$ 13.86
500+$ 0.0668$ 33.40
1,000+$ 0.0656$ 65.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1812
Power(Watts)750mW
Resistance2.55kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-U12D2551UPANASONIC18120$ 0.1625