LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR01000J product image
Images for reference only

Meritek CR01000J

Manufacturer
MPN
CR01000J
LCSC Part #
C3926455
Packaging
2512
Customer #
Key Attributes
RES 0Ω ±5% 1W 2512
DatasheetMeritek CR01000J
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0255$ 0.03
200+$ 0.0099$ 1.98
500+$ 0.0096$ 4.80
1,000+$ 0.0094$ 9.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging2512
Power(Watts)1W
Resistance
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AC2512JK-070RLYAGEOSimilar25121,350$ 0.0855
FRP2512P000 TSFOJANSimilar2512780$0.0436 $0.0458
RTT25000JTERALECSimilar2512400$ 0.0321
RC2512JK-070RLYAGEOSimilar25124,240$ 0.0611
CR2512-J/-000ELFBOURNSSimilar25121,110$ 0.0519
View and Compare All Alternative Parts.