VISHAY WSL2010R1000DEK18
| Manufacturer | |
| MPN | WSL2010R1000DEK18 |
| LCSC Part # | C3924442 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 100mΩ ±0.5% 1W 2010 |
| Datasheet | VISHAY WSL2010R1000DEK18 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 100mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.0424 | $ 2.04 |
| 200+ | $ 0.7909 | $ 158.18 |
| 500+ | $ 0.7637 | $ 381.85 |
| 1,000+ | $ 0.75 | $ 750.00 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 100mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 1W | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL2010R1000DTA18 | VISHAY | 2010 | 0 | $ 1.8652 | ||
| WSL2010R1000DEB18 | VISHAY | 2010 | 0 | $ 1.2379 | ||
| WSL2010R1000DEA18 | VISHAY | 2010 | 0 | $ 0.9334 | ||
| SMP-R100-0.5-PW | Isabellenhuette | 2010 | 0 | $ 406.1789 | ||
| WSLT2010R1000DEA18 | VISHAY | 2010 | 0 | $ 0.747 |

