LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y112162R0000T0L product image
Images for reference only

VISHAY Y112162R0000T0L

Manufacturer
MPN
Y112162R0000T0L
LCSC Part #
C3924138
Packaging
SMD,6x3.2mm
Customer #
Key Attributes
RES 62Ω ±0.01% 250mW SMD,6x3.2mm
DatasheetVISHAY Y112162R0000T0L
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.0604$ 30.06
200+$ 11.6341$ 2326.82
500+$ 11.2251$ 5612.55
1,000+$ 11.0222$ 11022.20
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6x3.2mm
Power(Watts)250mW
Resistance62Ω
Operating Temperature-55℃~+175℃
Type-
Tolerance±0.01%
Temperature Coefficient±2ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y174562R0000T9LVISHAYSMD,6x3.2mm0$ 9.1923