LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD1011B10 product image
Images for reference only

KOA RN73H2ETTD1011B10

Manufacturer
MPN
RN73H2ETTD1011B10
LCSC Part #
C3923867
Packaging
1210
Customer #
Key Attributes
RES 1.01kΩ ±0.1% 250mW 1210
DatasheetKOA RN73H2ETTD1011B10
RoHS Compliance2 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4365$ 0.44
200+$ 0.169$ 33.80
500+$ 0.163$ 81.50
1,000+$ 0.1601$ 160.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance1.01kΩ
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Tolerance±0.1%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD1011B25KOA12100$ 0.3008
RN73H2ETTD1011B50KOA12100$ 0.2499
RN73R2ETTD1011B10KOA12100$ 0.4326
RN73H2ETTD1011A25KOA12100$ 0.3869
RN73R2ETTD1011A10KOA12100$ 0.7078
RN73R2ETTD1011B25KOA12100$ 0.2328
RN73R2ETTD1011A25KOA12100$ 0.3821