VISHAY Y1169499R000T9L
| Manufacturer | |
| MPN | Y1169499R000T9L |
| LCSC Part # | C3923453 |
| Packaging | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | RES 499Ω ±0.01% SMD,7.3x4.3mm |
| Datasheet | VISHAY Y1169499R000T9L |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Resistance | 499Ω | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm |
| Type | Description | |
|---|---|---|
| Resistance | 499Ω | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.1226 | $ 10.12 |
| 200+ | $ 3.9182 | $ 783.64 |
| 500+ | $ 3.7803 | $ 1890.15 |
| 1,000+ | $ 3.7121 | $ 3712.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm | |
| Resistance | 499Ω | |
| Tolerance | ±0.01% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | SMD,7.3x4.3mm |
| Type | Description | |
|---|---|---|
| Resistance | 499Ω | |
| Tolerance | ±0.01% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

