LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek CR1690R9F product image
Images for reference only

Meritek CR1690R9F

Manufacturer
MPN
CR1690R9F
LCSC Part #
C3923115
Packaging
0603
Customer #
Key Attributes
RES 90.9Ω ±1% 100mW 0603
DatasheetMeritek CR1690R9F
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerMeritek
Packaging0603
Resistance90.9Ω
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃