LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY M55342K12B270GRTSV

Manufacturer
MPN
M55342K12B270GRTSV
LCSC Part #
C3922766
Packaging
-
Customer #
Key Attributes
RES 270Ω ±2% 100mW
DatasheetVISHAY M55342K12B270GRTSV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance270Ω
Tolerance±2%
Temperature Coefficient±100ppm/℃