LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K03B104ARTI product image
Images for reference only

VISHAY M55342K03B104ARTI

Manufacturer
MPN
M55342K03B104ARTI
LCSC Part #
C3922550
Packaging
-
Customer #
Key Attributes
RES 104Ω ±0.1% 200mW
DatasheetVISHAY M55342K03B104ARTI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.1938$ 17.19
200+$ 6.6545$ 1330.90
500+$ 6.4212$ 3210.60
1,000+$ 6.3045$ 6304.50
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)200mW
Resistance104Ω
Tolerance±0.1%
Temperature Coefficient±100ppm/℃