LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0603B75R0GED product image
Images for reference only

VISHAY RCP0603B75R0GED

Manufacturer
MPN
RCP0603B75R0GED
LCSC Part #
C3922547
Packaging
0603
Customer #
Key Attributes
RES 75Ω ±2% 1.5W 0603
DatasheetVISHAY RCP0603B75R0GED
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4257$ 4.43
300+$ 1.7137$ 514.11
600+$ 1.6531$ 991.86
900+$ 1.6228$ 1460.52
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance75Ω
Power(Watts)1.5W
Operating Temperature-65℃~+155℃
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0603W75R0GEBVISHAY06030$ 0.7895
RCP0603W75R0GEAVISHAY06030$ 0.8061
RCP0603W75R0GEDVISHAY06030$ 4.4257
RCP0603B75R0GTPVISHAY06030$ 0.8061
RCP0603B75R0GEAVISHAY06030$ 0.8061
RCP0603B75R0GEBVISHAY06030$ 1.0682
RCP0603B75R0GWBVISHAY06030$ 5.2454
RCP0603W75R0GS3VISHAY06030$ 1.0682
RCP0603W75R0GECVISHAY06030$ 1.5394
RCP0603B75R0GS2VISHAY06030$ 1.5394
RCP0603B75R0GETVISHAY06030$ 5.2454
RCP0603B75R0GS3VISHAY06030$ 1.0682
RCP0603B75R0GS6VISHAY06030$ 4.4257
RCP0603W75R0GS2VISHAY06030$ 1.5394
RCP0603W75R0GETVISHAY06030$ 5.2454
RCP0603W75R0GS6VISHAY06030$ 4.4257
RCP0603B75R0GECVISHAY06030$ 1.5398
RCP0603W75R0GWBVISHAY06030$ 5.2467
RCP0603W75R0GTPVISHAY06030$ 1.9066