Meritek CR01105J
| Manufacturer | |
| MPN | CR01105J |
| LCSC Part # | C3922250 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 1MΩ ±5% 1W 2512 |
| Datasheet | Meritek CR01105J |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0255 | $ 0.03 |
| 200+ | $ 0.0099 | $ 1.98 |
| 500+ | $ 0.0096 | $ 4.80 |
| 1,000+ | $ 0.0094 | $ 9.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1MΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512J105 TS | FOJAN | 2512 | 3,300 | $0.0299 $0.0314 | ||
| 25121WJ0105T4E | UNI-ROYAL | 2512 | 3,120 | $0.0469 $0.0473 | ||
| RC2512JK-071ML | YAGEO | 2512 | 2,860 | $ 0.0494 | ||
| HV121WJ0105T4E | UNI-ROYAL | 2512 | 2,150 | $ 0.0496 | ||
| AC2512JK-071ML | YAGEO | 2512 | 1,580 | $ 0.0354 | ||
| HV733ARTTE105J | KOA | 2512 | 0 | $ 0.5743 | ||
| HV733ATTE105J | KOA | 2512 | 0 | $ 0.1736 | ||
| HVC2512T1004JET | Ohmite | 2512 | 0 | $ 2.0869 | ||
| HVS2512-1MJ8 | Riedon | 2512 | 0 | $ 2.6712 | ||
| RVC2512JK1M00 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1818 | ||
| RMCS2512JT1M00 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.2082 | ||
| RMEF2512JT1M00 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4015 | ||
| RVC2512JT1M00 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.4819 | ||
| CRGCQ2512J1M0 | TE Connectivity | 2512 | 0 | $ 0.0391 | ||
| GR2512J1MT4G00 | GiantOhm | 2512 | 0 | $ 0.0169 | ||
| RTT25105JTE | RALEC | 2512 | 0 | $ 0.0254 | ||
| CQ121WJ0105T4E | UNI-ROYAL | 2512 | 0 | $ 0.0374 | ||
| AS25J1004ET | Ohmite | 2512 | 0 | $ 0.1196 | ||
| RPC2512JT1M00 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.1179 | ||
| CRGS2512J1M0 | TE Connectivity | 2512 | 0 | $ 0.2803 |

