LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF1210BKE6K19

Manufacturer
MPN
RNCF1210BKE6K19
LCSC Part #
C3921641
Packaging
1210
Customer #
Key Attributes
RES 6.19kΩ ±0.1% 333mW 1210
DatasheetSEI(Stackpole Electronics Inc.) RNCF1210BKE6K19
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging1210
Power(Watts)333mW
Resistance6.19kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃