LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1121196R000Q9L product image
Images for reference only

VISHAY Y1121196R000Q9L

Manufacturer
MPN
Y1121196R000Q9L
LCSC Part #
C3921528
Packaging
SMD,6x3.2mm
Customer #
Key Attributes
RES 196Ω ±0.02% 250mW SMD,6x3.2mm
DatasheetVISHAY Y1121196R000Q9L
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0515$ 8.05
200+$ 3.1167$ 623.34
500+$ 3.0061$ 1503.05
1,000+$ 2.953$ 2953.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingSMD,6x3.2mm
Power(Watts)250mW
Resistance196Ω
Operating Temperature-55℃~+175℃
Type-
Tolerance±0.02%
Temperature Coefficient±2ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y1121196R000T9LVISHAYSMD,6x3.2mm0$ 8.6348