VISHAY WSL2010R1000JEA
| Manufacturer | |
| MPN | WSL2010R1000JEA |
| LCSC Part # | C3921340 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 100mΩ ±5% 500mW 2010 |
| Datasheet | VISHAY WSL2010R1000JEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 100mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3561 | $ 0.36 |
| 200+ | $ 0.1378 | $ 27.56 |
| 500+ | $ 0.133 | $ 66.50 |
| 1,000+ | $ 0.1306 | $ 130.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 100mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 100mΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+170℃ | |
| Type | - | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±75ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL2010R1000FEA | VISHAY | 2010 | 6,635 | $ 0.5232 | ||
| WSL2010R1000JTA | VISHAY | 2010 | 0 | $ 0.7122 | ||
| CMP-R100-5.0 | Isabellenhuette | 2010 | 0 | $ 0.7365 | ||
| PWR2010WR100JE | BOURNS | 2010 | 0 | $ 0.5319 | ||
| WSL2010R1000FTB | VISHAY | 2010 | 0 | $ 0.95 | ||
| WSL2010R1000FBA | VISHAY | 2010 | 0 | $ 1.5712 | ||
| WSL2010R1000FEB | VISHAY | 2010 | 0 | $ 0.4759 | ||
| WSL2010R1000FTA | VISHAY | 2010 | 0 | $ 0.827 | ||
| WSL2010R1000FEK18 | VISHAY | 2010 | 0 | $ 1.094 | ||
| WSL2010R1000FTA18 | VISHAY | 2010 | 0 | $ 0.9334 |

