SUSUMU RG1005N-3741-B-T5
| Manufacturer | |
| MPN | RG1005N-3741-B-T5 |
| LCSC Part # | C3921290 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 3.74kΩ ±0.1% 62.5mW 0402 |
| Datasheet | SUSUMU RG1005N-3741-B-T5 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 3.74kΩ | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 3.74kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3331 | $ 0.33 |
| 200+ | $ 0.1289 | $ 25.78 |
| 500+ | $ 0.1244 | $ 62.20 |
| 1,000+ | $ 0.1222 | $ 122.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 3.74kΩ | |
| Power(Watts) | 62.5mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Resistance | 3.74kΩ | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402BRD073K74L | YAGEO | 0402 | 9,420 | $ 0.03 | ||
| ERA2AEB3741X | PANASONIC | 0402 | 4,310 | $ 0.055 | ||
| RN73R1ETTP3741B10 | KOA | 0402 | 0 | $ 0.1125 | ||
| ERA-2ARB3741X | PANASONIC | 0402 | 0 | $ 0.2989 | ||
| RN73C1E3K74BTD | TE Connectivity | 0402 | 0 | $ 0.2286 | ||
| RQ73C1E3K74BTD | TE Connectivity | 0402 | 0 | $ 0.2455 | ||
| RN73C1E3K74BTDF | TE Connectivity | 0402 | 0 | $ 0.3439 | ||
| RN73C1E3K74BTG | TE Connectivity | 0402 | 0 | $ 0.7461 | ||
| TNPW04023K74BYEP | VISHAY | 0402 | 0 | $ 0.6896 | ||
| TNPW04023K74BYED | VISHAY | 0402 | 0 | $ 0.2596 | ||
| RT0402BRB073K74L | YAGEO | 0402 | 0 | $ 0.5238 | ||
| ERA-2VRB3741X | PANASONIC | 0402 | 0 | $ 0.1762 | ||
| MCS04020F3741BE000 | VISHAY | 0402 | 0 | $ 0.419 | ||
| MCS04020F3741BE100 | VISHAY | 0402 | 0 | $ 0.7091 | ||
| RG1005N-3741-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| RG1005N-3741-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| ERA-2VRW3741X | PANASONIC | 0402 | 0 | $ 0.2927 | ||
| ERA-2APB3741X | PANASONIC | 0402 | 0 | $ 0.2572 | ||
| CPF0402B3K74E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| RP0402BRD073K74L | YAGEO | 0402 | 0 | $ 0.0307 |

