KOA RK73H2ETTD8R20F
| Manufacturer | |
| MPN | RK73H2ETTD8R20F |
| LCSC Part # | C3920448 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 8.2Ω ±1% 500mW 1210 |
| Datasheet | KOA RK73H2ETTD8R20F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0367 | $ 0.04 |
| 200+ | $ 0.0142 | $ 2.84 |
| 500+ | $ 0.0137 | $ 6.85 |
| 1,000+ | $ 0.0135 | $ 13.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 8.2Ω | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F8R20TS | FOJAN | 1210 | 22,300 | $0.0121 $0.0134 | ||
| AC1210FR-078R2L | YAGEO | 1210 | 380 | $ 0.0454 | ||
| CRCW12108R20FKEAHP | VISHAY | 1210 | 204 | $ 0.4275 | ||
| SG73S2ETTD8R20F | KOA | 1210 | 0 | $ 0.0622 | ||
| CR048R20F | Meritek | 1210 | 0 | $ 0.0129 | ||
| RMCP1210FT8R20 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW12108R20FNEA | VISHAY | 1210 | 0 | $ 0.0548 | ||
| CRCW12108R20FNTA | VISHAY | 1210 | 0 | $ 0.0597 | ||
| GR1210F8R2T5G00 | GiantOhm | 1210 | 0 | $ 0.0122 | ||
| CR1210F38R20G | LIZ | 1210 | 0 | $ 0.0192 | ||
| RTT128R20FTP | RALEC | 1210 | 0 | $ 0.0256 | ||
| 1210W2F820KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0162 | ||
| CQ07W2F820KT5E | UNI-ROYAL | 1210 | 0 | $ 0.0188 | ||
| RC1210FR-078R2L | YAGEO | 1210 | 0 | $ 0.0334 | ||
| AA1210FR-078R2L | YAGEO | 1210 | 0 | $ 0.0638 | ||
| SR1210FR-078R2L | YAGEO | 1210 | 0 | $ 0.2626 | ||
| SR732ERTTD8R20F | KOA | 1210 | 0 | $ 0.3838 | ||
| ERJ-14BQF8R2U | PANASONIC | 1210 | 0 | $ 0.2838 | ||
| CRCW12108R20FKEA | VISHAY | 1210 | 0 | $ 0.0455 | ||
| ESR25JZPF8R20 | ROHM | 1210 | 0 | $ 0.0735 |

