LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73S2HTTE1R78F product image
Images for reference only

KOA WK73S2HTTE1R78F

Manufacturer
MPN
WK73S2HTTE1R78F
LCSC Part #
C3919172
Packaging
1020
Customer #
Key Attributes
RES 1.78Ω ±1% 1W 1020
DatasheetKOA WK73S2HTTE1R78F
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1029$ 0.10
200+$ 0.0399$ 7.98
500+$ 0.0385$ 19.25
1,000+$ 0.0378$ 37.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1020
Power(Watts)1W
Resistance1.78Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%