LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2BTTD42R2F product image
Images for reference only

KOA RS73F2BTTD42R2F

Manufacturer
MPN
RS73F2BTTD42R2F
LCSC Part #
C3918559
Packaging
1206
Customer #
Key Attributes
RES 42.2Ω ±1% 333mW 1206
DatasheetKOA RS73F2BTTD42R2F
RoHS Compliance2 documents available
Alternative Parts17
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1094$ 0.11
200+$ 0.0424$ 8.48
500+$ 0.0409$ 20.45
1,000+$ 0.0402$ 40.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance42.2Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73F2BRTTD42R2FKOA12060$ 0.3799
RS73F2BTTD42R2DKOA12060$ 0.1094
RS73F2BRTTD42R2DKOA12060$ 0.3799
RS73G2BTTD42R2FKOA12060$ 0.1094
SG73P2BTTD42R2FKOA12060$ 0.0369
SG73S2BTTD42R2FKOA12060$ 0.0369
RS73G2BRTTD42R2FKOA12060$ 0.3799
ESR18EZPF42R2ROHM12060$ 0.0206
RMCP1206FT42R2SEI(Stackpole Electronics Inc.)12060$ 0.0277
CRGH1206F42R2TE Connectivity12060$ 0.0151
AC1206FR-7W42R2LYAGEO12060$ 0.0443
ERJ-UP8F42R2VPANASONIC12060$ 0.0485
ERJ-P08F42R2VPANASONIC12060$ 0.0379
CRCW120642R2FKEAHPVISHAY12060$ 0.0495
RS73F2BTTD42R2CKOA12060$ 0.1593
RS73F2BRTTD42R2CKOA12060$ 0.5592
RS73F2BTTD42R2BKOA12060$ 0.1592