LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-PA2F3743X product image
Images for reference only

PANASONIC ERJ-PA2F3743X

Manufacturer
MPN
ERJ-PA2F3743X
LCSC Part #
C3917612
Packaging
0402
Customer #
Key Attributes
RES 374000Ω ±1% 0.25W 0402
DatasheetPANASONIC ERJ-PA2F3743X
RoHS Compliance1 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0276$ 0.03
200+$ 0.0107$ 2.14
500+$ 0.0103$ 5.15
1,000+$ 0.0101$ 10.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)250mW
Resistance374kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P1EWTTP3743FKOA04020$ 0.0201
SG73P1EWTTP3743DKOA04020$ 0.1034
ERJ-PA2D3743XPANASONIC04020$ 0.0409
CRCW0402374KFKEDHPVISHAY04020$ 0.0168
RCS0402374KFKEDVISHAY04020$ 0.0134