LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K02B4E99TWSV product image
Images for reference only

VISHAY M55342K02B4E99TWSV

Manufacturer
MPN
M55342K02B4E99TWSV
LCSC Part #
C3916831
Packaging
-
Customer #
Key Attributes
RES 4.99kΩ ±1% 125mW
DatasheetVISHAY M55342K02B4E99TWSV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 33.6496$ 33.65
200+$ 13.0226$ 2604.52
500+$ 12.565$ 6282.50
1,000+$ 12.3393$ 12339.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance4.99kΩ
Power(Watts)125mW
Tolerance±1%
Temperature Coefficient±100ppm/℃