VISHAY CRCW120622R6FKEB
| Manufacturer | |
| MPN | CRCW120622R6FKEB |
| LCSC Part # | C3916830 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 22.6Ω ±1% 250mW 1206 |
| Datasheet | VISHAY CRCW120622R6FKEB |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 22.6Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 22.6Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0105 | $ 0.01 |
| 200+ | $ 0.0041 | $ 0.82 |
| 500+ | $ 0.004 | $ 2.00 |
| 1,000+ | $ 0.0039 | $ 3.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 22.6Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 22.6Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1206F22R6P05Z | EVER OHMS | 1206 | 600 | $ 0.0055 | ||
| RS-06K22R6FT | FH | 1206 | 100 | $ 0.0041 | ||
| RMC1/8K22R6FTP | KAMAYA | 1206 | 0 | $ 0.0133 | ||
| RK73H2BTTD22R6F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR0822R6F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F22R6V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF22R6V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F22R6V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| RMCF1206FT22R6 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCS1206FT22R6 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.017 | ||
| CRCW120622R6FKEA | VISHAY | 1206 | 0 | $ 0.0117 | ||
| CRCW120622R6FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120622R6FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120622R6FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| GR1206F22R6T5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| RTT0622R6FTP | RALEC | 1206 | 0 | $ 0.0087 | ||
| 1206W4F226JT5E | UNI-ROYAL | 1206 | 0 | $ 0.0043 | ||
| WR12X22R6FTL | Walsin | 1206 | 0 | $ 0.003 | ||
| RC1206FR-0722R6L | YAGEO | 1206 | 0 | $ 0.0044 | ||
| AF1206FR-0722R6L | YAGEO | 1206 | 0 | $ 0.0497 |

