PANJIT RB551V-30_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | RB551V-30_R1_00001 |
| LCSC Part # | C391667 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-323 |
| Datasheet | PANJIT RB551V-30_R1_00001 |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 470mV@500mA | |
| Reverse Leakage Current (Ir) | 100uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 470mV@500mA | |
| Reverse Leakage Current (Ir) | 100uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 500mA |
Help & FeedbackShow similar products (0) >
In-Stock: 1,660
1,660 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0343 | $ 0.69 |
| 200+ | $ 0.0275 | $ 5.50 |
| 600+ | $ 0.0238 | $ 14.28 |
| 5,000+ | $ 0.0194 | $ 97.00 |
| 10,000+ | $ 0.0175 | $ 175.00 |
| 20,000+ | $ 0.0164 | $ 328.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 470mV@500mA | |
| Reverse Leakage Current (Ir) | 100uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 470mV@500mA | |
| Reverse Leakage Current (Ir) | 100uA@20V | |
| Non-Repetitive Peak Forward Surge Current | 5A | |
| Current - Rectified | 500mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SBA130CS_R1_00001 | PANJIT | SOD-323 | 4,810 | $ 0.0696 | ||
| RB551V-30-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.0263 | ||
| SBA140CS_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.0372 | ||
| SBA140CS-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.1049 | ||
| SS0840WS_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.3218 | ||
| SBA0830CS_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.0913 | ||
| SBA0830CS-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.1059 | ||
| SBA0840CS-AU_R1_000A1 | PANJIT | SOD-323 | 0 | $ 0.029 | ||
| SBA0840CS_R1_00001 | PANJIT | SOD-323 | 0 | $ 0.037 |



