LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL2010R2500DEA product image
Images for reference only

VISHAY WSL2010R2500DEA

Manufacturer
MPN
WSL2010R2500DEA
LCSC Part #
C3916598
Packaging
2010
Customer #
Key Attributes
RES 250mΩ ±0.5% 500mW 2010
DatasheetVISHAY WSL2010R2500DEA
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7122$ 0.71
200+$ 0.2758$ 55.16
500+$ 0.2667$ 133.35
1,000+$ 0.2622$ 262.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2010
Power(Watts)500mW
Resistance250mΩ
Operating Temperature-65℃~+170℃
Type-
Tolerance±0.5%
Temperature Coefficient±75ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSL2010R2500DTAVISHAY20100$ 1.4243
WSL2010R2500DTBVISHAY20100$ 1.9
WSL2010R2500DEB18VISHAY20100$ 1.2379
WSL2010R2500DEA18VISHAY20100$ 0.9334
WSL2010R2500DBA18VISHAY20100$ 3.4045
WSL2010R2500DEK18VISHAY20100$ 2.043
WSL2010R2500DTB18VISHAY20100$ 2.4764