LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H1ERTTP2402D

Manufacturer
MPN
RK73H1ERTTP2402D
LCSC Part #
C3916109
Packaging
0402
Customer #
Key Attributes
RES 24kΩ ±0.5% 100mW 0402
DatasheetKOA RK73H1ERTTP2402D
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)100mW
Resistance24kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃