VISHAY CRCW0603150KDHEAP
| Manufacturer | |
| MPN | CRCW0603150KDHEAP |
| LCSC Part # | C3915644 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 150kΩ ±0.5% 0.1W 0603 |
| Datasheet | VISHAY CRCW0603150KDHEAP |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 150kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 150kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.035 | $ 0.04 |
| 200+ | $ 0.0136 | $ 2.72 |
| 500+ | $ 0.0131 | $ 6.55 |
| 1,000+ | $ 0.0128 | $ 12.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 150kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 150kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73G1JTTD1503D | KOA | 0603 | 0 | $ 0.0332 | ||
| RK73G1JRTTD1503D | KOA | 0603 | 0 | $ 0.1412 | ||
| RGC0603DTC150K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0187 | ||
| RE0603DRE07150KL | YAGEO | 0603 | 0 | $ 0.0128 | ||
| RS73G1JTTD1503D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD1503D | KOA | 0603 | 0 | $ 0.2582 | ||
| SG73G1JTTD1503D | KOA | 0603 | 0 | $ 0.1506 | ||
| RS73F1JTTD1503D | KOA | 0603 | 0 | $ 0.0569 | ||
| RK73G1JTTD1503C | KOA | 0603 | 0 | $ 0.0379 | ||
| RS73G1JTTD1503C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD1503C | KOA | 0603 | 0 | $ 0.3334 | ||
| SG73G1JTTD1503C | KOA | 0603 | 0 | $ 0.2306 | ||
| RMC1/16-1503DTP | KAMAYA | 0603 | 0 | $ 0.0099 | ||
| RK73H1JRTTD1503D | KOA | 0603 | 0 | $ 0.02 | ||
| ERJ-3RED154V | PANASONIC | 0603 | 0 | $ 0.0383 | ||
| ERJ-S03D1503V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| ERJ-U03D1503V | PANASONIC | 0603 | 0 | $ 0.0301 | ||
| 0603WAD1503T5E | UNI-ROYAL | 0603 | 0 | $ 0.0051 | ||
| RC0603DR-07150KL | YAGEO | 0603 | 0 | $ 0.0083 | ||
| AC0603DR-07150KL | YAGEO | 0603 | 0 | $ 0.0052 |

