LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H04B10E5RT5 product image
Images for reference only

VISHAY M55342H04B10E5RT5

Manufacturer
MPN
M55342H04B10E5RT5
LCSC Part #
C3915622
Packaging
1505
Customer #
Key Attributes
RES 10.5kΩ ±1% 150mW 1505
DatasheetVISHAY M55342H04B10E5RT5
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.697$ 2.70
200+$ 1.044$ 208.80
500+$ 1.0076$ 503.80
1,000+$ 0.9894$ 989.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1505
Power(Watts)150mW
Resistance10.5kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342H04B10E5RTSVISHAY15050$ 12.9074
M55342H04B10E5RWSVISHAY15050$ 13.768
M55342E04B10E5RWSVISHAY15050$ 13.768
M55342K04B10E5RWSVVISHAY15050$ 13.768
M55342H04B10B5RWSVISHAY15050$ 13.768