LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73P1EWTTP2R2G product image
Images for reference only

KOA SG73P1EWTTP2R2G

Manufacturer
MPN
SG73P1EWTTP2R2G
LCSC Part #
C3915259
Packaging
0402
Customer #
Key Attributes
RES 2.2Ω ±2% 250mW 0402
DatasheetKOA SG73P1EWTTP2R2G
RoHS Compliance2 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0201$ 0.02
200+$ 0.0078$ 1.56
500+$ 0.0075$ 3.75
1,000+$ 0.0074$ 7.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)250mW
Resistance2.2Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P1EWTTP2R20FKOA04020$ 0.0201
CSRT0402FT2R20SEI(Stackpole Electronics Inc.)04020$ 0.2727