LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B66B5RT0 product image
Images for reference only

VISHAY M55342H06B66B5RT0

Manufacturer
MPN
M55342H06B66B5RT0
LCSC Part #
C3914894
Packaging
-
Customer #
Key Attributes
RES 66.5kΩ ±0.1% 150mW
DatasheetVISHAY M55342H06B66B5RT0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.3606$ 7.36
200+$ 2.8485$ 569.70
500+$ 2.7485$ 1374.25
1,000+$ 2.7$ 2700.00
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance66.5kΩ
Temperature Coefficient±50ppm/℃
Tolerance±0.1%