VISHAY RCP2512B1K20JS2
| Manufacturer | |
| MPN | RCP2512B1K20JS2 |
| LCSC Part # | C3914854 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 1.2kΩ ±5% 3.5W 2512 |
| Datasheet | VISHAY RCP2512B1K20JS2 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 3.5W | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 3.5W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9424 | $ 2.94 |
| 200+ | $ 1.1394 | $ 227.88 |
| 500+ | $ 1.0985 | $ 549.25 |
| 1,000+ | $ 1.0788 | $ 1078.80 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 3.5W | |
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Resistance | 1.2kΩ | |
| Power(Watts) | 3.5W |
| Type | Description | |
|---|---|---|
| Operating Temperature | -65℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±150ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RCP2512W1K20JS3 | VISHAY | Similar | 2512 | 0 | $ 1.9334 | ||
| RCP2512W1K20JED | VISHAY | Similar | 2512 | 0 | $ 4.4257 | ||
| RCP2512B1K20JWB | VISHAY | Similar | 2512 | 0 | $ 5.2454 | ||
| RCP2512W1K20JEA | VISHAY | Similar | 2512 | 0 | $ 1.3531 | ||
| RCP2512W1K20JWB | VISHAY | Similar | 2512 | 0 | $ 5.2454 |
5 more alternative parts.View all substitutes

