LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342E07B240GMT5 product image
Images for reference only

VISHAY D55342E07B240GMT5

Manufacturer
MPN
D55342E07B240GMT5
LCSC Part #
C3914434
Packaging
-
Customer #
Key Attributes
RES 240Ω ±2% 250mW
DatasheetVISHAY D55342E07B240GMT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4046$ 2.40
200+$ 0.9319$ 186.38
500+$ 0.8985$ 449.25
1,000+$ 0.8819$ 881.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance240Ω
Power(Watts)250mW
Tolerance±2%
Temperature Coefficient±25ppm/℃