LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E12B4B42STI product image
Images for reference only

VISHAY M55342E12B4B42STI

Manufacturer
MPN
M55342E12B4B42STI
LCSC Part #
C3914008
Packaging
-
Customer #
Key Attributes
RES 4.42kΩ ±0.1% 100mW
DatasheetVISHAY M55342E12B4B42STI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.1892$ 19.19
200+$ 7.4257$ 1485.14
500+$ 7.1651$ 3582.55
1,000+$ 7.0363$ 7036.30
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)100mW
Resistance4.42kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%