LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA WK73R3ATTE1820F product image
Images for reference only

KOA WK73R3ATTE1820F

Manufacturer
MPN
WK73R3ATTE1820F
LCSC Part #
C3913728
Packaging
SMD,6.4x3.1mm
Customer #
Key Attributes
RES 182Ω ±1% 2W SMD,6.4x3.1mm
DatasheetKOA WK73R3ATTE1820F
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2156$ 0.22
200+$ 0.0835$ 16.70
500+$ 0.0805$ 40.25
1,000+$ 0.0791$ 79.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
PackagingSMD,6.4x3.1mm
Resistance182Ω
Power(Watts)2W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%