LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0402CRD0711K8L product image
Images for reference only

YAGEO AT0402CRD0711K8L

Manufacturer
YAGEOAsian Brands
MPN
AT0402CRD0711K8L
LCSC Part #
C3913338
Packaging
0402
Customer #
Key Attributes
RES 11.8kΩ ±0.25% 1/16W 0402
DatasheetYAGEO AT0402CRD0711K8L
RoHS Compliance3 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.093$ 0.09
200+$ 0.036$ 7.20
500+$ 0.0348$ 17.40
1,000+$ 0.0341$ 34.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance11.8kΩ
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0402BRD0711K8LYAGEO04021,000$ 0.0279
RT0402CRD0711K8LYAGEO04020$ 0.0366
AT0402BRD0711K8LYAGEO04020$ 0.0757
RT0402CRE0711K8LYAGEO04020$ 0.0361
RT0402BRC0711K8LYAGEO04020$ 0.38
RT0402BRB0711K8LYAGEO04020$ 0.5134
RT0402BRE0711K8LYAGEO04020$ 0.0316
RC0402BR-0711K8LYAGEO04020$ 0.1367
RE0402BRE0711K8LYAGEO04020$ 0.1404