LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2ATTD2213F product image
Images for reference only

KOA RS73F2ATTD2213F

Manufacturer
MPN
RS73F2ATTD2213F
LCSC Part #
C3912063
Packaging
0805
Customer #
Key Attributes
RES 221kΩ ±1% 250mW 0805
DatasheetKOA RS73F2ATTD2213F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0693$ 0.07
200+$ 0.0269$ 5.38
500+$ 0.0259$ 12.95
1,000+$ 0.0255$ 25.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance221kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RS73F2ATTD2213DKOASimilar08050$ 0.0693
SG73S2ATTD2213FKOASimilar08050$ 0.0234
HV73V2ATTD2213FKOASimilar08050$ 0.1161
SG73P2ATTD2213FKOASimilar08050$ 0.0234
RK73H2ARTTD2213FKOASimilar08050$ 0.0244
5 more alternative parts.View all substitutes