VISHAY M55342E06B332DSWS
| Manufacturer | |
| MPN | M55342E06B332DSWS |
| LCSC Part # | C3911961 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 332Ω ±1% 150mW |
| Datasheet | VISHAY M55342E06B332DSWS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | 150mW | |
| Resistance | 332Ω | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | 150mW |
| Type | Description | |
|---|---|---|
| Resistance | 332Ω | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.2589 | $ 15.26 |
| 200+ | $ 5.906 | $ 1181.20 |
| 500+ | $ 5.6985 | $ 2849.25 |
| 1,000+ | $ 5.5954 | $ 5595.40 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | 150mW | |
| Resistance | 332Ω | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Power(Watts) | 150mW |
| Type | Description | |
|---|---|---|
| Resistance | 332Ω | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

