Coilcraft 0603LS-151XGRC
| Manufacturer | |
| MPN | 0603LS-151XGRC |
| LCSC Part # | C3911676 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 1.3A 150nH ±2% 150mΩ Wire-wound chip inductor 0603 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 1.3A | |
| Inductance | 150nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.05GHz | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 15@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7227 | $ 0.72 |
| 10+ | $ 0.7048 | $ 7.05 |
| 30+ | $ 0.6934 | $ 20.80 |
| 100+ | $ 0.6804 | $ 68.04 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 1.3A | |
| Inductance | 150nH | |
| Tolerance | ±2% | |
| Frequency - Self Resonant | 1.05GHz | |
| DC Resistance(DCR) | 150mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 15@7.9MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



