Walsin WLCM1005Z0B1N8TB
| Manufacturer | WalsinAsian Brands |
| MPN | WLCM1005Z0B1N8TB |
| LCSC Part # | C3911187 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.8nH 900mA 120mΩ 0402 |
| Datasheet | Walsin WLCM1005Z0B1N8TB |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 1.8nH | |
| Frequency - Self Resonant | 10GHz | |
| Tolerance | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 1.8nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10GHz | |
| Tolerance | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0101 | $ 0.01 |
| 200+ | $ 0.0039 | $ 0.78 |
| 500+ | $ 0.0038 | $ 1.90 |
| 1,000+ | $ 0.0037 | $ 3.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 1.8nH | |
| Frequency - Self Resonant | 10GHz | |
| Tolerance | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 8@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Current Rating | 900mA | |
| Inductance | 1.8nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 10GHz | |
| Tolerance | - | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 8@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WLCM1005Z0S1N8TB | Walsin | 0402 | 0 | $ 0.0047 | ||
| WLCM1005Z0C1N8TB | Walsin | 0402 | 0 | $ 0.0076 |

