LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Chilisin BSCH001005054N7SCP

Manufacturer
ChilisinAsian Brands
MPN
BSCH001005054N7SCP
LCSC Part #
C3910937
Packaging
0402
Customer #
Key Attributes
FIXED IND 4.7nH 400mA 180mΩ 0402
DatasheetChilisin BSCH001005054N7SCP
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerChilisin
Packaging0402
Current Rating400mA
Inductance4.7nH
Tolerance-
DC Resistance(DCR)180mΩ
Magnetic CoreCeramic Core
TypeMultilayer inductor
Application GradeConsumer grade

Introduction

AI Translation

The BSCH Series is a type of ceramic chip inductor produced using the multilayer technology. The series provides excellent Q factor and SRF characteristics and is suitable for high frequency applications.

Features

AI Translation
  • RoHS compliant
  • Excellent Q factor and SRF characteristics
  • Small size of 1005/1608 is suitable for small portable devices
  • Supports operating frequency up to 6GHz with nominal inductance values from 1.0nH to 470nH.

Applications

AI Translation
  • RF resonance and impedance matching circuit
  • RF and wireless communication
  • Information technology equipment, computers, telecommunications, radar detectors, automotive electronics, cellular phones, pagers, PDAs, keyless remote systems
  • L-C filter configurations