Venkel LMCI0201-1N3ST
| Manufacturer | |
| MPN | LMCI0201-1N3ST |
| LCSC Part # | C3910869 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | FIXED IND 1.3nH 420mA 120mΩ 0201 |
| Datasheet | Venkel LMCI0201-1N3ST |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Current Rating | 420mA | |
| Inductance | 1.3nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Current Rating | 420mA | |
| Inductance | 1.3nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 13@500MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0052 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 1,000+ | $ 0.0019 | $ 1.90 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Current Rating | 420mA | |
| Inductance | 1.3nH | |
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 13@500MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Venkel | |
| Packaging | 0201 | |
| Current Rating | 420mA | |
| Inductance | 1.3nH |
| Type | Description | |
|---|---|---|
| Tolerance | - | |
| Frequency - Self Resonant | 10GHz | |
| Current - Saturation(Isat) | - | |
| DC Resistance(DCR) | 120mΩ | |
| Q @ Frequency | 13@500MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HBLS0603-1N3S | HYHONGYEX | 0201 | 400 | $ 0.004 | ||
| TCGL0603C1N3BZT | CCTC | 0201 | 14,800 | $ 0.0016 | ||
| TCGL0603C1N3SZT | CCTC | 0201 | 14,600 | $ 0.0015 | ||
| VHF060303HQ1N3ST | FH | 0201 | 5,400 | $ 0.0027 | ||
| CHQ0603T-1N3B-HU | Chilisin | 0201 | 14,800 | $ 0.0018 | ||
| MCL2V0603-1R3-R | EATON | 0201 | 0 | $ 0.0099 | ||
| BSCQ000603031N3S00 | Chilisin | 0201 | 0 | $ 0.0236 | ||
| BSCQ000603031N3B00 | Chilisin | 0201 | 0 | $ 0.0269 | ||
| ASCQ000603031N3B00 | Chilisin | 0201 | 0 | $ 0.0537 | ||
| BSCQ000603031N3C00 | Chilisin | 0201 | 0 | $ 0.0236 |

