Meritek MA0603CGR75C500
| Manufacturer | |
| MPN | MA0603CGR75C500 |
| LCSC Part # | C3909993 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 0.75pF C0G 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | Meritek MA0603CGR75C500 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 0.75pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.75pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0088 | $ 0.01 |
| 200+ | $ 0.0034 | $ 0.68 |
| 500+ | $ 0.0033 | $ 1.65 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 0.75pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.75pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603CGR75C500NT | FH | 0603 | 13,400 | $ 0.0077 | ||
| CSA0603C0GR75C500JT | HRE | 0603 | 6,100 | $ 0.0056 | ||
| CGA0603C0GR75C500JT | HRE | 0603 | 5,100 | $ 0.0057 | ||
| CSA0603C0GR75B500JT | HRE | 0603 | 3,900 | $ 0.0047 | ||
| 0603C0GR75C500NT | AIDE CAPACITOR | 0603 | 2,500 | $ 0.0046 | ||
| 0603CGR75B500NT | FH | 0603 | 400 | $ 0.011 | ||
| C0603C758C5GAC7867 | KEMET | 0603 | 0 | $ 0.0367 | ||
| C0603C758D5GAC7867 | KEMET | 0603 | 0 | $ 0.0494 | ||
| MA0603CGR75B500 | Meritek | 0603 | 0 | $ 0.0132 | ||
| GCM1885C1HR75CA16J | muRata | 0603 | 0 | $ 0.1266 | ||
| GCM1885C1HR75BA16J | muRata | 0603 | 0 | $ 0.1861 | ||
| GCM1885C1HR75BA16D | muRata | 0603 | 0 | $ 0.1977 | ||
| GCM1885C1HR75CA16D | muRata | 0603 | 0 | $ 0.1222 | ||
| CL10CR75CB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0096 | ||
| CL10CR75BB8NNNC | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0085 | ||
| TCC0603COGR75C500CT | CCTC | 0603 | 0 | $ 0.003 | ||
| GCM1885C2AR75BA16D | muRata | 0603 | 0 | $ 0.0991 | ||
| GCM1885C2AR75BA16J | muRata | 0603 | 0 | $ 0.0941 | ||
| GCM1885C2AR75CA16D | muRata | 0603 | 0 | $ 0.043 | ||
| GCM1885C2AR75CA16J | muRata | 0603 | 0 | $ 0.04 |

