Meritek HC0805CG8R2C251
| Manufacturer | |
| MPN | HC0805CG8R2C251 |
| LCSC Part # | C3909959 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 8.2pF C0G 250V 0805 Ceramic Capacitors RoHS |
| Datasheet | Meritek HC0805CG8R2C251 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0595 | $ 0.06 |
| 200+ | $ 0.023 | $ 4.60 |
| 500+ | $ 0.0222 | $ 11.10 |
| 1,000+ | $ 0.0218 | $ 21.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 8.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 250V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QSCT251Q8R2C1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.3621 | ||
| QSCT251Q8R2D1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.2946 | ||
| QSCT251Q8R2B1GV001E | Johanson Dielectrics | 0805 | 0 | $ 0.6695 | ||
| CBR08C829BAGAC | KEMET | 0805 | 0 | $ 0.3868 | ||
| CBR08C829CAGAC | KEMET | 0805 | 0 | $ 0.2806 | ||
| GQM2195C2E8R2CB12D | muRata | 0805 | 0 | $ 0.273 | ||
| ERB21B5C2E8R2BDX1K | muRata | 0805 | 0 | $ 0.5254 | ||
| GQM2195C2E8R2DB12D | muRata | 0805 | 0 | $ 0.1965 | ||
| GQM2195C2E8R2BB12D | muRata | 0805 | 0 | $ 0.1571 | ||
| VJ0805D8R2DLPAC | VISHAY | 0805 | 0 | $ 0.187 | ||
| VJ0805D8R2DXPAJ | VISHAY | 0805 | 0 | $ 0.187 | ||
| VJ0805D8R2DXPAP | VISHAY | 0805 | 0 | $ 0.187 | ||
| VJ0805D8R2DLPAJ | VISHAY | 0805 | 0 | $ 0.187 | ||
| VJ0805D8R2BXPAJ | VISHAY | 0805 | 0 | $ 0.2073 | ||
| VJ0805D8R2CXPAJ | VISHAY | 0805 | 0 | $ 0.2382 | ||
| VJ0805D8R2CLPAC | VISHAY | 0805 | 0 | $ 0.2382 | ||
| VJ0805D8R2CLPAJ | VISHAY | 0805 | 0 | $ 0.2382 | ||
| VJ0805D8R2BXPAP | VISHAY | 0805 | 0 | $ 0.5418 | ||
| VJ0805D8R2BXPAC | VISHAY | 0805 | 0 | $ 0.5418 | ||
| VJ0805D8R2BLPAJ | VISHAY | 0805 | 0 | $ 0.5418 |

