TI LM25116MHX/NOPB
| Manufacturer | |
| MPN | LM25116MHX/NOPB |
| LCSC Part # | C390951 |
| Packaging | HTSSOP-20-EP |
| Customer # | |
| Key Attributes | Wide-Range Synchronous Buck Controller |
| Datasheet | TI LM25116MHX/NOPB |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-20-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 6V~42V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.215V~36V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 4.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-20-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 6V~42V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.215V~36V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 4.6mA |
Introduction
The LM25116 is a synchronous buck controller intended for step-down regulator applications from a high voltage or widely varying input supply. The control method is based upon current mode control using an emulated current ramp. Current mode control provides inherent line feedforward, cycle-bycycle current limiting and ease of loop compensation. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage applications. The operating frequency is programmable from 50 kHz to 1 MHz. The LM25116 drives external high-side and low-side NMOS power switches with adaptive deadtime control. A user-selectable diode emulation mode enables discontinuous mode operation for improved efficiency at light load conditions. A low quiescent current shutdown disables the controller and consumes less than 10 μA of total input current. Additional features include a high voltage bias regulator, automatic switch-over to external bias for improved efficiency, thermal shutdown, frequency synchronization, cycle-by-cycle current limit and adjustable line undervoltage lockout. The device is available in a power enhanced 20-pin HTSSOP package featuring an exposed die attach pad to aid thermal dissipation.
Features
- Emulated Peak Current Mode
- Wide Operating Range (Up to 42 V)
- Low I_Q Shutdown (<10 μA)
- Drives Standard or Logic Level MOSFETs
- Robust 3.5-A Peak Gate Drive
- Free-Run or Synchronous Operation to 1 MHz
- Optional Diode Emulation Mode
- Programmable Output From 1.215 V to 36 V
- Precision 1.5% Voltage Reference
- Programmable Current Limit
- Programmable Soft Start
- Programmable Line Undervoltage Lockout
- Automatic Switch to External Bias Supply
- 20-Pin HTSSOP Exposed Pad
- Thermal Shutdown
Applications
- Automotive Infotainment
- Industrial DC-DC Motor Drivers
- Automotive USB Adapters
- Telecom Servers
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-20-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 6V~42V | |
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.215V~36V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 4.6mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | TI | |
| Packaging | HTSSOP-20-EP | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable current limiting;Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Light load efficient mode | |
| Number of Channels | 1 | |
| Topology | Buck | |
| Operating Voltage | 6V~42V |
| Type | Description | |
|---|---|---|
| Switch tube (built-in/external) | External | |
| Output Voltage | 1.215V~36V | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Output Current | - | |
| Frequency - Switching | 1MHz | |
| Output Type | Adjustable | |
| Function | Step-down type | |
| Quiescent Current | 4.6mA |
Introduction
The LM25116 is a synchronous buck controller intended for step-down regulator applications from a high voltage or widely varying input supply. The control method is based upon current mode control using an emulated current ramp. Current mode control provides inherent line feedforward, cycle-bycycle current limiting and ease of loop compensation. The use of an emulated control ramp reduces noise sensitivity of the pulse-width modulation circuit, allowing reliable control of very small duty cycles necessary in high input voltage applications. The operating frequency is programmable from 50 kHz to 1 MHz. The LM25116 drives external high-side and low-side NMOS power switches with adaptive deadtime control. A user-selectable diode emulation mode enables discontinuous mode operation for improved efficiency at light load conditions. A low quiescent current shutdown disables the controller and consumes less than 10 μA of total input current. Additional features include a high voltage bias regulator, automatic switch-over to external bias for improved efficiency, thermal shutdown, frequency synchronization, cycle-by-cycle current limit and adjustable line undervoltage lockout. The device is available in a power enhanced 20-pin HTSSOP package featuring an exposed die attach pad to aid thermal dissipation.
Features
- Emulated Peak Current Mode
- Wide Operating Range (Up to 42 V)
- Low I_Q Shutdown (<10 μA)
- Drives Standard or Logic Level MOSFETs
- Robust 3.5-A Peak Gate Drive
- Free-Run or Synchronous Operation to 1 MHz
- Optional Diode Emulation Mode
- Programmable Output From 1.215 V to 36 V
- Precision 1.5% Voltage Reference
- Programmable Current Limit
- Programmable Soft Start
- Programmable Line Undervoltage Lockout
- Automatic Switch to External Bias Supply
- 20-Pin HTSSOP Exposed Pad
- Thermal Shutdown
Applications
- Automotive Infotainment
- Industrial DC-DC Motor Drivers
- Automotive USB Adapters
- Telecom Servers
C390951 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



