Knowles 0805Y1000473KXT
| Manufacturer | |
| MPN | 0805Y1000473KXT |
| LCSC Part # | C3908888 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 47nF X7R ±10% 100V 0805 Ceramic Capacitors RoHS |
| Datasheet | Knowles 0805Y1000473KXT |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2143 | $ 0.21 |
| 200+ | $ 0.083 | $ 16.60 |
| 500+ | $ 0.0801 | $ 40.05 |
| 1,000+ | $ 0.0786 | $ 78.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KKX7R0BB473 | YAGEO | 0805 | 137,950 | $ 0.0227 | ||
| CGA0805X7R473K101KT | HRE | 0805 | 25,100 | $ 0.0162 | ||
| CL21B473KCFNNNE | Samsung Electro-Mechanics | 0805 | 21,540 | $0.0331 $0.0334 | ||
| GCM21BR72A473KA37L | muRata | 0805 | 9,210 | $ 0.0485 | ||
| AC0805KKX7R0BB473 | YAGEO | 0805 | 6,040 | $ 0.0445 | ||
| CSA0805X7R473K101KT | HRE | 0805 | 4,000 | $ 0.015 | ||
| 0805B473K101NT | FH | 0805 | 3,280 | $ 0.0281 | ||
| GCJ21BR72A473KA01L | muRata | 0805 | 3,255 | $ 0.1728 | ||
| C2012X7R2A473KT0L0U | TDK | 0805 | 2,005 | $ 0.0372 | ||
| 08051C473K4Z2A | Kyocera AVX | 0805 | 1,000 | $ 0.0373 | ||
| 0805X7R473K101NT | AIDE CAPACITOR | 0805 | 400 | $ 0.0121 | ||
| C0805C473K1RACAUTO | KEMET | 0805 | 320 | $ 0.0354 | ||
| 08051C473KAT2A | Kyocera AVX | 0805 | 260 | $ 0.0541 | ||
| C0805C473K1RACTU | KEMET | 0805 | 100 | $ 0.0394 | ||
| TCC0805X7R473K101FT | CCTC | 0805 | 50 | $ 0.0097 | ||
| C0805X473K101T | IHHEC | 0805 | 44 | $ 0.0352 | ||
| CGA4J2X7R2A473KT0Y0U | TDK | 0805 | 0 | $ 0.0329 | ||
| TCC0805X7R473K101DT | CCTC | 0805 | 0 | $ 0.0089 | ||
| TCC0805X7R473K101DTS | CCTC | 0805 | 0 | $ 0.0083 | ||
| HHV0805R7473K101NSLJ | Chinocera | 0805 | 0 | $ 0.0124 |

