JGHC S2132000101080
| Manufacturer | JGHCAsian Brands |
| MPN | S2132000101080 |
| LCSC Part # | C390790 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 10pF SMD |
| Datasheet | JGHC S2132000101080 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra miniature SMD type crystal device
- High precision and reliability with excellent heat resistance
- RoHS Compliant / Pb Free
Applications
AI Translation
- Smartphone applications with limited design space
- Miniaturized wireless module devices
- RFID application
- Other consumer based products
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | JGHC | |
| Packaging | SMD2016-4P | |
| Normal temperature Frequency Tolerance | ±10ppm |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Equivalent Series Resistance(ESR) | 80Ω | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ultra miniature SMD type crystal device
- High precision and reliability with excellent heat resistance
- RoHS Compliant / Pb Free
Applications
AI Translation
- Smartphone applications with limited design space
- Miniaturized wireless module devices
- RFID application
- Other consumer based products
C390790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



